
VC060314A300DP | |
|---|---|
DigiKey Part Number | 478-2499-2-ND - Tape & Reel (TR) 478-2499-1-ND - Cut Tape (CT) 478-2499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060314A300DP |
Description | VARISTOR 18.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.72 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.28 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 18.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 250 | 2,07208 Kč | 518,02 Kč |
| 500 | 1,95954 Kč | 979,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86693 Kč | 1 866,93 Kč |
| 2 000 | 1,79061 Kč | 3 581,22 Kč |
| 3 000 | 1,75242 Kč | 5 257,26 Kč |
| 5 000 | 1,71008 Kč | 8 550,40 Kč |
| 7 000 | 1,68536 Kč | 11 797,52 Kč |
| 10 000 | 1,66157 Kč | 16 615,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


