41 V 120 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100030D650DL

DigiKey Part Number
478-2494-2-ND - Tape & Reel (TR)
478-2494-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100030D650DL
Description
VARISTOR 41V 120A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
41 V 120 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,70100 Kč97,01 Kč
258,70160 Kč217,54 Kč
1007,59920 Kč759,92 Kč
2507,07212 Kč1 768,03 Kč
5006,75422 Kč3 377,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,24200 Kč7 242,00 Kč
2 0007,00599 Kč14 011,98 Kč
3 0006,88783 Kč20 663,49 Kč
5 0006,75686 Kč33 784,30 Kč
7 0006,68033 Kč46 762,31 Kč
10 0006,60675 Kč66 067,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč