
76SC02ST | |
|---|---|
DigiKey Part Number | GH7716-ND |
Manufacturer | |
Manufacturer Product Number | 76SC02ST |
Description | SWITCH ROCKER DIP SPDT 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.380" (9.65mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,56000 Kč | 222,56 Kč |
| 10 | 184,59900 Kč | 1 845,99 Kč |
| 27 | 169,93222 Kč | 4 588,17 Kč |
| 108 | 152,02815 Kč | 16 419,04 Kč |
| 270 | 141,97304 Kč | 38 332,72 Kč |
| 513 | 135,77045 Kč | 69 650,24 Kč |
| 1 026 | 129,81851 Kč | 133 193,79 Kč |
| Unit Price without VAT: | 222,56000 Kč |
|---|---|
| Unit Price with VAT: | 269,29760 Kč |










