
18-350000-11-RC | |
|---|---|
DigiKey Part Number | A750-ND |
Manufacturer | |
Manufacturer Product Number | 18-350000-11-RC |
Description | SOCKET ADAPTER SOIC TO 18DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 18 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 18 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.800" L x 0.450" W (45.72mm x 11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,80000 Kč | 664,80 Kč |
| 21 | 536,17905 Kč | 11 259,76 Kč |
| 42 | 510,59143 Kč | 21 444,84 Kč |
| 63 | 496,20270 Kč | 31 260,77 Kč |
| 105 | 478,65038 Kč | 50 258,29 Kč |
| 252 | 450,01298 Kč | 113 403,27 Kč |
| Unit Price without VAT: | 664,80000 Kč |
|---|---|
| Unit Price with VAT: | 804,40800 Kč |










