25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2AF118C400Y1FDP

DigiKey Part Number
478-9363-2-ND - Tape & Reel (TR)
478-9363-1-ND - Cut Tape (CT)
478-9363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2AF118C400Y1FDP
Description
VARISTOR 25.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,19700 Kč91,97 Kč
258,23960 Kč205,99 Kč
1007,18550 Kč718,55 Kč
2506,68240 Kč1 670,60 Kč
5006,37878 Kč3 189,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,12932 Kč6 129,32 Kč
2 0005,92375 Kč11 847,50 Kč
3 0005,82093 Kč17 462,79 Kč
5 0005,70688 Kč28 534,40 Kč
7 0005,64024 Kč39 481,68 Kč
10 0005,57617 Kč55 761,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč