
TRJD476K025R0250 | |
|---|---|
DigiKey Part Number | 478-TRJD476K025R0250TR-ND - Tape & Reel (TR) 478-TRJD476K025R0250CT-ND - Cut Tape (CT) 478-TRJD476K025R0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJD476K025R0250 |
Description | CAP TANT 47UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD476K025R0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K025R0250 | KYOCERA AVX | 100 | 478-3333-1-ND | 67,78000 Kč | Direct |
| TAJD476K025RNJ | KYOCERA AVX | 2 954 | 478-1740-1-ND | 37,12000 Kč | Similar |
| TAJE476K025RNJ | KYOCERA AVX | 156 | 478-8921-1-ND | 52,35000 Kč | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 420 | 478-5985-1-ND | 113,66000 Kč | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 3 058 | 478-3103-1-ND | 58,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 77,37400 Kč | 773,74 Kč |
| 50 | 65,53640 Kč | 3 276,82 Kč |
| 100 | 61,87410 Kč | 6 187,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,78190 Kč | 45 390,95 Kč |
| 1 000 | 88,09050 Kč | 88 090,50 Kč |
| 1 500 | 86,74164 Kč | 130 112,46 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |

