


TPSE476K025R0100 | |
|---|---|
DigiKey Part Number | 478-4143-2-ND - Tape & Reel (TR) 478-4143-1-ND - Cut Tape (CT) 478-4143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K025R0100 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K025RNJ | KYOCERA AVX | 2 953 | 478-1740-1-ND | 37,12000 Kč | Similar |
| TAJE476K025RNJ | KYOCERA AVX | 156 | 478-8921-1-ND | 52,35000 Kč | Similar |
| TPMD476K025R0055 | KYOCERA AVX | 400 | 478-5985-1-ND | 113,66000 Kč | Similar |
| TPSD476K025R0125 | KYOCERA AVX | 3 058 | 478-3103-1-ND | 58,60000 Kč | Similar |
| TPSD476K025R0150 | KYOCERA AVX | 15 136 | 478-1789-1-ND | 45,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 59,56300 Kč | 595,63 Kč |
| 50 | 49,86140 Kč | 2 493,07 Kč |
| 100 | 46,86020 Kč | 4 686,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 55,12265 Kč | 22 049,06 Kč |
| 800 | 53,11010 Kč | 42 488,08 Kč |
| 1 200 | 52,10173 Kč | 62 522,08 Kč |
| 2 000 | 50,98388 Kč | 101 967,76 Kč |
| 2 800 | 50,33028 Kč | 140 924,78 Kč |
| 4 000 | 49,70111 Kč | 198 804,44 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |

