TPSD476K016S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 18,22451 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 17,80893 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 290
Unit Price: 26,70000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 11,31820 Kč
Datasheet

Direct


KEMET
In Stock: 157
Unit Price: 42,55000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 14,90251 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 1 228
Unit Price: 35,87000 Kč
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD476K016S0100

DigiKey Part Number
478-TPSD476K016S0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD476K016S0100
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K016S0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJY476K016RNJVKYOCERA AVX0478-TAJY476K016RNJVTR-ND18,22451 KčDirect
TAJY476K016SNJKYOCERA AVX0478-TAJY476K016SNJTR-ND17,80893 KčDirect
TPSD476K016R0080KYOCERA AVX290478-3325-1-ND26,70000 KčSimilar
593D476X9016D2WE3Vishay Sprague0718-593D476X9016D2WE3TR-ND11,31820 KčDirect
T495D476K016ATE100KEMET157399-18097-1-ND42,55000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,98165 Kč39 954,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,98165 Kč
Unit Price with VAT:19,33780 Kč