
TLJN106M010R2500 | |
|---|---|
DigiKey Part Number | 478-TLJN106M010R2500TR-ND - Tape & Reel (TR) 478-TLJN106M010R2500CT-ND - Cut Tape (CT) 478-TLJN106M010R2500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJN106M010R2500 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN106M010R2500 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCH106K010R2500 | KYOCERA AVX | 4 544 | 478-5690-1-ND | 86,09000 Kč | Upgrade |
| TACH106M010XTA | KYOCERA AVX | 24 226 | 478-11046-1-ND | 42,84000 Kč | Similar |
| TACR106M010RTA | KYOCERA AVX | 2 485 | 478-5226-1-ND | 44,52000 Kč | Similar |
| TAJP106M010RNJ | KYOCERA AVX | 9 729 | 478-3281-1-ND | 12,18000 Kč | Similar |
| TAJR106M010RNJ | KYOCERA AVX | 725 | 478-8929-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 50 | 26,13000 Kč | 1 306,50 Kč |
| 100 | 24,26950 Kč | 2 426,95 Kč |
| 500 | 21,12062 Kč | 10 560,31 Kč |
| 1 000 | 20,14611 Kč | 20 146,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,58420 Kč | 61 752,60 Kč |
| 6 000 | 19,95961 Kč | 119 757,66 Kč |
| 9 000 | 19,64657 Kč | 176 819,13 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

