
TPCH106K010R2500 | |
|---|---|
DigiKey Part Number | 478-5690-2-ND - Tape & Reel (TR) 478-5690-1-ND - Cut Tape (CT) 478-5690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCH106K010R2500 |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCH106K010R2500 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 61,18800 Kč | 611,88 Kč |
| 50 | 51,26040 Kč | 2 563,02 Kč |
| 100 | 48,19460 Kč | 4 819,46 Kč |
| 500 | 43,00222 Kč | 21 501,11 Kč |
| 1 000 | 41,87841 Kč | 41 878,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 39,17333 Kč | 137 106,65 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |

