
TACR106M010RTA | |
|---|---|
DigiKey Part Number | 478-5226-2-ND - Tape & Reel (TR) 478-5226-1-ND - Cut Tape (CT) 478-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106M010RTA |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M010RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACH106M010XTA | KYOCERA AVX | 24 226 | 478-11046-1-ND | 42,84000 Kč | Direct |
| TACR106K016FTA | KYOCERA AVX | 9 | 478-TACR106K016FTACT-ND | 78,11000 Kč | Direct |
| TLCU106M010RTA | KYOCERA AVX | 1 918 | 478-4876-1-ND | 49,77000 Kč | Direct |
| TACR106K010XTA | KYOCERA AVX | 1 520 | 478-4186-1-ND | 44,31000 Kč | Upgrade |
| TACR106K016RTA | KYOCERA AVX | 626 | 478-8870-1-ND | 55,22000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 50 | 24,31980 Kč | 1 215,99 Kč |
| 100 | 22,55610 Kč | 2 255,61 Kč |
| 500 | 19,57350 Kč | 9 786,75 Kč |
| 1 000 | 18,65042 Kč | 18 650,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,90015 Kč | 52 250,38 Kč |
| 5 000 | 20,24006 Kč | 101 200,30 Kč |
| 7 500 | 19,90924 Kč | 149 319,30 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

