
TLCU106M010RTA | |
|---|---|
DigiKey Part Number | 478-4876-2-ND - Tape & Reel (TR) 478-4876-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLCU106M010RTA |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCU106M010RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance ±20% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACH106M010XTA | KYOCERA AVX | 24 226 | 478-11046-1-ND | 42,84000 Kč | Similar |
| TACR106M010RTA | KYOCERA AVX | 2 485 | 478-5226-1-ND | 44,52000 Kč | Similar |
| TAJP106M010RNJ | KYOCERA AVX | 9 729 | 478-3281-1-ND | 12,18000 Kč | Similar |
| TAJR106M010RNJ | KYOCERA AVX | 725 | 478-8929-1-ND | 15,75000 Kč | Similar |
| TLJN106M010R2500 | KYOCERA AVX | 741 | 478-TLJN106M010R2500CT-ND | 47,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 50 | 27,68800 Kč | 1 384,40 Kč |
| 100 | 25,74350 Kč | 2 574,35 Kč |
| 500 | 22,45568 Kč | 11 227,84 Kč |
| 1 000 | 21,43770 Kč | 21 437,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,77112 Kč | 83 198,92 Kč |
| 7 000 | 23,10752 Kč | 161 752,64 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

