
TCTOA1A476M8R | |
|---|---|
DigiKey Part Number | 478-TCTOA1A476M8RTR-ND - Tape & Reel (TR) 478-TCTOA1A476M8RCT-ND - Cut Tape (CT) 478-TCTOA1A476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA1A476M8R |
Description | A- CASE / 476- CAP CODE / POLY |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Type Molded |
Manufacturer KYOCERA AVX | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 47 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T527I476M010ATE200 | KEMET | 26 300 | 399-10532-1-ND | 4,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 50 | 10,16300 Kč | 508,15 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 500 | 7,75582 Kč | 3 877,91 Kč |
| 1 000 | 7,28799 Kč | 7 287,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,45884 Kč | 16 917,68 Kč |
| 6 000 | 8,25886 Kč | 49 553,16 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




