
T527I476M010ATE200 | |
|---|---|
DigiKey Part Number | 399-10532-2-ND - Tape & Reel (TR) 399-10532-1-ND - Cut Tape (CT) 399-10532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527I476M010ATE200 |
Description | CAP TANT POLY 47UF 10V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527I476M010ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | I | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 50 | 14,66080 Kč | 733,04 Kč |
| 100 | 13,45760 Kč | 1 345,76 Kč |
| 500 | 11,42460 Kč | 5 712,30 Kč |
| 1 000 | 10,79591 Kč | 10 795,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,41263 Kč | 28 237,89 Kč |
| 9 000 | 8,86620 Kč | 79 795,80 Kč |
| 15 000 | 8,66400 Kč | 129 960,00 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











