Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle

GP12MCBE

DigiKey Part Number
CKN9060-ND
Manufacturer
Manufacturer Product Number
GP12MCBE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GP12MCBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Box
Color - Actuator/Cap
White
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Ingress Protection
IP57 - Dust Protected, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
40,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
10230,97800 Kč2 309,78 Kč
25217,78280 Kč5 444,57 Kč
50208,29180 Kč10 414,59 Kč
200190,49280 Kč38 098,56 Kč
400182,14873 Kč72 859,49 Kč
600177,42995 Kč106 457,97 Kč
1 000171,65172 Kč171 651,72 Kč
Manufacturers Standard Package
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč