


TCNT106M035R0200 | |
|---|---|
DigiKey Part Number | 478-TCNT106M035R0200TR-ND - Tape & Reel (TR) 478-TCNT106M035R0200CT-ND - Cut Tape (CT) 478-TCNT106M035R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT106M035R0200 |
Description | CAP TANT POLY 10UF 35V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNT106M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 50 | 20,76700 Kč | 1 038,35 Kč |
| 100 | 19,20270 Kč | 1 920,27 Kč |
| 500 | 16,55608 Kč | 8 278,04 Kč |
| 1 000 | 15,73716 Kč | 15 737,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,87204 Kč | 37 180,10 Kč |
| 7 500 | 14,08907 Kč | 105 668,02 Kč |
| 12 500 | 13,79940 Kč | 172 492,50 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

