
TCME477M006R0010E | |
|---|---|
DigiKey Part Number | 478-TCME477M006R0010ETR-ND - Tape & Reel (TR) 478-TCME477M006R0010ECT-ND - Cut Tape (CT) 478-TCME477M006R0010EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME477M006R0010E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME477M006R0010 | KYOCERA AVX | 259 | 478-10007-1-ND | 110,87000 Kč | Parametric Equivalent |
| T520X477M006ATE010 | KEMET | 41 | 399-10359-1-ND | 194,02000 Kč | Parametric Equivalent |
| T530X477M006AHE010 | KEMET | 391 | 399-10380-1-ND | 167,56000 Kč | Parametric Equivalent |
| T530X477M006ATE010 | KEMET | 435 | 399-4137-1-ND | 175,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 80,40100 Kč | 804,01 Kč |
| 50 | 68,19320 Kč | 3 409,66 Kč |
| 100 | 64,41350 Kč | 6 441,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 71,01208 Kč | 28 404,83 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

