
TCME477M006R0010 | |
|---|---|
DigiKey Part Number | 478-10007-2-ND - Tape & Reel (TR) 478-10007-1-ND - Cut Tape (CT) 478-10007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME477M006R0010 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 80,23300 Kč | 802,33 Kč |
| 50 | 68,03360 Kč | 3 401,68 Kč |
| 100 | 64,26230 Kč | 6 426,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,74453 Kč | 23 497,81 Kč |
| 1 200 | 55,58031 Kč | 66 696,37 Kč |
| 2 000 | 54,40939 Kč | 108 818,78 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

