


T520X477M006ATE010 | |
|---|---|
DigiKey Part Number | 399-10359-2-ND - Tape & Reel (TR) 399-10359-1-ND - Cut Tape (CT) 399-10359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE010 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE010 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X477M006AHE010 | KEMET | 391 | 399-10380-1-ND | 167,56000 Kč | Parametric Equivalent |
| T530X477M006ATE010 | KEMET | 435 | 399-4137-1-ND | 175,96000 Kč | Parametric Equivalent |
| TCME477M006R0010 | KYOCERA AVX | 259 | 478-10007-1-ND | 110,87000 Kč | Parametric Equivalent |
| TCME477M006R0010E | KYOCERA AVX | 305 | 478-TCME477M006R0010ECT-ND | 111,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 146,08300 Kč | 1 460,83 Kč |
| 50 | 126,96660 Kč | 6 348,33 Kč |
| 100 | 121,04510 Kč | 12 104,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 111,02272 Kč | 55 511,36 Kč |
| 1 500 | 106,36061 Kč | 159 540,91 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |

