470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME477M006R0010E

DigiKey Part Number
478-TCME477M006R0010ETR-ND - Tape & Reel (TR)
478-TCME477M006R0010ECT-ND - Cut Tape (CT)
478-TCME477M006R0010EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME477M006R0010E
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCME477M006R0010KYOCERA AVX259478-10007-1-ND110,87000 KčParametric Equivalent
T520X477M006ATE010KEMET41399-10359-1-ND194,02000 KčParametric Equivalent
T530X477M006AHE010KEMET391399-10380-1-ND167,56000 KčParametric Equivalent
T530X477M006ATE010KEMET435399-4137-1-ND175,96000 KčParametric Equivalent
In-Stock: 305
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1080,40100 Kč804,01 Kč
5068,19320 Kč3 409,66 Kč
10064,41350 Kč6 441,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40071,01208 Kč28 404,83 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč