



| TCJY337M006R0040 | |
|---|---|
| DigiKey Part Number | 478-TCJY337M006R0040TR-ND - Tape & Reel (TR) 478-TCJY337M006R0040CT-ND - Cut Tape (CT) 478-TCJY337M006R0040DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCJY337M006R0040 | 
| Description | CAP TANT POLY 330UF 6.3V 2917 | 
| Customer Reference | |
| Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | 330 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | Y | |
| Ratings | - | |
| Features | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč | 
| 10 | 43,44300 Kč | 434,43 Kč | 
| 50 | 35,90700 Kč | 1 795,35 Kč | 
| 100 | 33,57670 Kč | 3 357,67 Kč | 
| 500 | 29,63482 Kč | 14 817,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 28,98234 Kč | 28 982,34 Kč | 
| 2 000 | 27,95702 Kč | 55 914,04 Kč | 
| 3 000 | 27,44311 Kč | 82 329,33 Kč | 
| 5 000 | 26,87357 Kč | 134 367,85 Kč | 
| 7 000 | 26,54040 Kč | 185 782,80 Kč | 
| Unit Price without VAT: | 62,42000 Kč | 
|---|---|
| Unit Price with VAT: | 75,52820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic