Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY227M004R0015E | |
|---|---|
DigiKey Part Number | TCJY227M004R0015E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY227M004R0015E |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY227M004R0015 | KYOCERA AVX | 0 | 478-9588-2-ND | 0,00000 Kč | Parametric Equivalent |
| 4TPE220MF | Panasonic Industry | 5 374 | P16232CT-ND | 39,21000 Kč | Parametric Equivalent |
| T520V227M004AHE015 | KEMET | 0 | 399-T520V227M004AHE015TR-ND | 33,68476 Kč | Parametric Equivalent |
| T520V227M004AHE0157706 | KEMET | 0 | 399-T520V227M004AHE0157706-ND | 37,91320 Kč | Parametric Equivalent |
| T520V227M004ATE015 | KEMET | 7 000 | 399-10417-1-ND | 45,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,47151 Kč | 18 471,51 Kč |
| Unit Price without VAT: | 18,47151 Kč |
|---|---|
| Unit Price with VAT: | 22,35053 Kč |









