Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M004ATE0157622 | |
|---|---|
DigiKey Part Number | 399-T520V227M004ATE0157622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE0157622 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M004AHE015 | KEMET | 0 | 399-T520V227M004AHE015TR-ND | 33,68476 Kč | Parametric Equivalent |
| T520V227M004AHE0157706 | KEMET | 0 | 399-T520V227M004AHE0157706-ND | 37,91320 Kč | Parametric Equivalent |
| T520V227M004ATE015 | KEMET | 7 000 | 399-10417-1-ND | 45,67000 Kč | Parametric Equivalent |
| T520V227M004ATE0152478 | KEMET | 0 | 399-T520V227M004ATE0152478TR-ND | 19,92576 Kč | Parametric Equivalent |
| T520V227M004ATE0157280 | KEMET | 0 | 399-T520V227M004ATE0157280TR-ND | 18,31982 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,36514 Kč | 18 365,14 Kč |
| Unit Price without VAT: | 18,36514 Kč |
|---|---|
| Unit Price with VAT: | 22,22182 Kč |









