


T520V227M004ATE015 | |
|---|---|
DigiKey Part Number | 399-10417-2-ND - Tape & Reel (TR) 399-10417-1-ND - Cut Tape (CT) 399-10417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE015 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M004ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 30,95000 Kč | 309,50 Kč |
| 50 | 25,09340 Kč | 1 254,67 Kč |
| 100 | 23,28520 Kč | 2 328,52 Kč |
| 500 | 20,22942 Kč | 10 114,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,28362 Kč | 19 283,62 Kč |
| 3 000 | 18,11474 Kč | 54 344,22 Kč |
| 5 000 | 17,68217 Kč | 88 410,85 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |


