TCJR475M010S0500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 8,57680 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 20 555
Unit Price: 11,25000 Kč
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJR475M010S0500

DigiKey Part Number
478-TCJR475M010S0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJR475M010S0500
Description
CAP TANT POLY 4.7UF 10V 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJR475M010S0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,28486 Kč52 848,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,28486 Kč
Unit Price with VAT:6,39468 Kč