
T55P475M010C0500 | |
|---|---|
DigiKey Part Number | 718-2071-2-ND - Tape & Reel (TR) 718-2071-1-ND - Cut Tape (CT) 718-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P475M010C0500 |
Description | CAP TANT POLY 4.7UF 10V 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P475M010C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 50 | 6,18600 Kč | 309,30 Kč |
| 100 | 5,57710 Kč | 557,71 Kč |
| 500 | 4,54900 Kč | 2 274,50 Kč |
| 1 000 | 4,23131 Kč | 4 231,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83934 Kč | 11 518,02 Kč |
| 9 000 | 3,55142 Kč | 31 962,78 Kč |
| 15 000 | 3,44492 Kč | 51 673,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





