
TCJR475M010A0500E | |
|---|---|
DigiKey Part Number | 478-13325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJR475M010A0500E |
Description | CAP TANT POLY 4.7UF 10V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |


