100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE107M025R0080E

DigiKey Part Number
478-13302-2-ND - Tape & Reel (TR)
478-13302-1-ND - Cut Tape (CT)
478-13302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE107M025R0080E
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1039,82700 Kč398,27 Kč
5032,76640 Kč1 638,32 Kč
10030,58350 Kč3 058,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40027,85335 Kč11 141,34 Kč
80026,61115 Kč21 288,92 Kč
1 20025,98903 Kč31 186,84 Kč
2 00025,29926 Kč50 598,52 Kč
2 80024,89599 Kč69 708,77 Kč
4 00024,50788 Kč98 031,52 Kč
4 80024,32411 Kč116 755,73 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč