Direct
Direct
Direct




TCJD227M004R0015 | |
|---|---|
DigiKey Part Number | 478-9576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD227M004R0015 |
Description | CAP TANT POLY 220UF 4V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY227M004R0015E | KYOCERA AVX | 0 | TCJY227M004R0015E-ND | 0,75877 Kč | Direct |
| 4TPE220MF | Panasonic Industry | 5 374 | P16232CT-ND | 1,61000 Kč | Direct |
| T520D227M004ATE012 | KEMET | 0 | 399-4734-2-ND | 0,94342 Kč | Direct |
| T520V227M004ATE015 | KEMET | 7 000 | 399-10417-1-ND | 1,88000 Kč | Direct |





