
TCJD107M010R0018E | |
|---|---|
DigiKey Part Number | 478-TCJD107M010R0018ETR-ND - Tape & Reel (TR) 478-TCJD107M010R0018ECT-ND - Cut Tape (CT) 478-TCJD107M010R0018EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0018E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY107M010R0018 | KYOCERA AVX | 607 | 478-12534-1-ND | 44,84000 Kč | Parametric Equivalent |
| T520D107M010AHE018 | KEMET | 395 | 399-T520D107M010AHE018CT-ND | 49,84000 Kč | Parametric Equivalent |
| T520D107M010ATE018 | KEMET | 29 703 | 399-9778-1-ND | 37,96000 Kč | Parametric Equivalent |
| T520V107M010AHE018 | KEMET | 2 760 | 399-T520V107M010AHE018CT-ND | 79,67000 Kč | Parametric Equivalent |
| T520V107M010ATE018 | KEMET | 1 989 | 399-5625-1-ND | 45,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 25,50600 Kč | 255,06 Kč |
| 50 | 20,48840 Kč | 1 024,42 Kč |
| 100 | 18,94100 Kč | 1 894,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,32484 Kč | 12 662,42 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

