
T520D107M010AHE018 | |
|---|---|
DigiKey Part Number | 399-T520D107M010AHE018TR-ND - Tape & Reel (TR) 399-T520D107M010AHE018CT-ND - Cut Tape (CT) 399-T520D107M010AHE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D107M010AHE018 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D107M010AHE018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010ATE018 | KEMET | 29 703 | 399-9778-1-ND | 37,96000 Kč | Parametric Equivalent |
| T520V107M010AHE018 | KEMET | 2 760 | 399-T520V107M010AHE018CT-ND | 79,67000 Kč | Parametric Equivalent |
| T520V107M010ATE018 | KEMET | 1 989 | 399-5625-1-ND | 45,67000 Kč | Parametric Equivalent |
| TCJD107M010R0018E | KYOCERA AVX | 316 | 478-TCJD107M010R0018ECT-ND | 38,17000 Kč | Parametric Equivalent |
| TCJY107M010R0018 | KYOCERA AVX | 607 | 478-12534-1-ND | 44,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 33,91100 Kč | 339,11 Kč |
| 50 | 27,62940 Kč | 1 381,47 Kč |
| 100 | 25,68770 Kč | 2 568,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,40298 Kč | 11 201,49 Kč |
| 1 500 | 20,87677 Kč | 31 315,16 Kč |
| 2 500 | 20,31209 Kč | 50 780,23 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |

