100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY107M010R0018

DigiKey Part Number
478-12534-2-ND - Tape & Reel (TR)
478-12534-1-ND - Cut Tape (CT)
478-12534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY107M010R0018
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V107M010AHE018KEMET2 760399-T520V107M010AHE018CT-ND79,67000 KčParametric Equivalent
T520V107M010ATE018KEMET1 989399-5625-1-ND45,67000 KčParametric Equivalent
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1030,42800 Kč304,28 Kč
5024,66380 Kč1 233,19 Kč
10022,88270 Kč2 288,27 Kč
50019,87446 Kč9 937,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,13680 Kč19 136,80 Kč
3 00017,97758 Kč53 932,74 Kč
5 00017,54857 Kč87 742,85 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč