



TCJB686M006R0055 | |
|---|---|
DigiKey Part Number | 478-4714-2-ND - Tape & Reel (TR) 478-4714-1-ND - Cut Tape (CT) 478-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB686M006R0055 |
Description | CAP TANT POLY 68UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB686M006R0070 | KYOCERA AVX | 6 394 | 478-3131-1-ND | 22,47000 Kč | Similar |
| T520B686M006ATE040 | KEMET | 6 630 | 399-4027-1-ND | 25,41000 Kč | Direct |
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | 14,70000 Kč | Similar |
| T525B686M006ATE080 | KEMET | 1 017 | 399-3276-1-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 50 | 14,31220 Kč | 715,61 Kč |
| 100 | 13,13420 Kč | 1 313,42 Kč |
| 500 | 11,14448 Kč | 5 572,24 Kč |
| 1 000 | 10,52840 Kč | 10 528,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,02161 Kč | 20 043,22 Kč |
| 6 000 | 9,39517 Kč | 56 371,02 Kč |
| 10 000 | 9,16338 Kč | 91 633,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

