



TCJB686M006R0055 | |
|---|---|
DigiKey Part Number | 478-4714-2-ND - Tape & Reel (TR) 478-4714-1-ND - Cut Tape (CT) 478-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB686M006R0055 |
Description | CAP TANT POLY 68UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 15,43000 Kč | 154,30 Kč |
| 50 | 12,10800 Kč | 605,40 Kč |
| 100 | 11,08070 Kč | 1 108,07 Kč |
| 500 | 9,34578 Kč | 4 672,89 Kč |
| 1 000 | 8,80921 Kč | 8 809,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,53494 Kč | 17 069,88 Kč |
| 4 000 | 8,16419 Kč | 32 656,76 Kč |
| 6 000 | 7,97841 Kč | 47 870,46 Kč |
| 10 000 | 7,77252 Kč | 77 725,20 Kč |
| 14 000 | 7,65216 Kč | 107 130,24 Kč |
| 20 000 | 7,53633 Kč | 150 726,60 Kč |
| 24 000 | 7,48144 Kč | 179 554,56 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |



