Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJB105M050R0300E | |
|---|---|
DigiKey Part Number | 478-13210-2-ND - Tape & Reel (TR) 478-13210-1-ND - Cut Tape (CT) 478-13210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB105M050R0300E |
Description | CAP TANT POLY 1UF 50V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB105M050R0300 | KYOCERA AVX | 4 769 | 478-6247-1-ND | 33,37000 Kč | Parametric Equivalent |
| TCJB105M063R0300 | KYOCERA AVX | 842 | 478-9566-1-ND | 24,40000 Kč | Parametric Equivalent |
| TCJB105M063R0300E | KYOCERA AVX | 6 446 | 478-13211-1-ND | 24,40000 Kč | Parametric Equivalent |
| TCJB105M063S0300 | KYOCERA AVX | 0 | 478-TCJB105M063S0300TR-ND | 17,01585 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 50 | 19,67100 Kč | 983,55 Kč |
| 100 | 18,17140 Kč | 1 817,14 Kč |
| 500 | 15,63662 Kč | 7 818,31 Kč |
| 1 000 | 14,85183 Kč | 14 851,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,20593 Kč | 28 411,86 Kč |
| 6 000 | 13,40748 Kč | 80 444,88 Kč |
| 10 000 | 13,11200 Kč | 131 120,00 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |



