
RGF1G | |
|---|---|
DigiKey Part Number | RGF1GFSTR-ND - Tape & Reel (TR) RGF1GFSCT-ND - Cut Tape (CT) RGF1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2GA-13-F | Diodes Incorporated | 6 661 | RS2GA-FDICT-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 100 | 6,56950 Kč | 656,95 Kč |
| 500 | 4,99948 Kč | 2 499,74 Kč |
| 1 000 | 4,49311 Kč | 4 493,11 Kč |
| 2 000 | 4,06672 Kč | 8 133,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,17774 Kč | 23 833,05 Kč |
| 15 000 | 2,93889 Kč | 44 083,35 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


