Parametric Equivalent
Parametric Equivalent

TCJB105M063S0300 | |
|---|---|
DigiKey Part Number | 478-TCJB105M063S0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB105M063S0300 |
Description | CAP TANT POLY 1UF 63V 1210 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 1 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB105M063R0300 | KYOCERA AVX | 842 | 478-9566-1-ND | 24,40000 Kč | Parametric Equivalent |
| TCJB105M063R0300E | KYOCERA AVX | 6 446 | 478-13211-1-ND | 24,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 17,01585 Kč | 136 126,80 Kč |
| Unit Price without VAT: | 17,01585 Kč |
|---|---|
| Unit Price with VAT: | 20,58918 Kč |


