
TCJA476M006R0200E | |
|---|---|
DigiKey Part Number | 478-13206-2-ND - Tape & Reel (TR) 478-13206-1-ND - Cut Tape (CT) 478-13206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA476M006R0200E |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA476M006R0200 | KYOCERA AVX | 729 | 478-3458-1-ND | 2,53000 Kč | Parametric Equivalent |
| TCJK476M006R0200 | KYOCERA AVX | 357 | 478-9472-1-ND | 2,89000 Kč | Parametric Equivalent |
| PTMOJ476AT200 | Cal-Chip Electronics, Inc. | 2 000 | 4713-PTMOJ476AT200CT-ND | 3,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 7,73140 Kč | 386,57 Kč |
| 100 | 7,00280 Kč | 700,28 Kč |
| 500 | 5,77320 Kč | 2 886,60 Kč |
| 1 000 | 5,39292 Kč | 5 392,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62820 Kč | 11 256,40 Kč |
| 6 000 | 5,21230 Kč | 31 273,80 Kč |
| 10 000 | 5,05848 Kč | 50 584,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

