



TCJK476M006R0200 | |
|---|---|
DigiKey Part Number | 478-9472-2-ND - Tape & Reel (TR) 478-9472-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCJK476M006R0200 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJK476M006R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTOAL0J476M8R | KYOCERA AVX | 0 | 478-TCTOAL0J476M8RTR-ND | 1,37517 Kč | MFR Recommended |
| T55A476M6R3C0500 | Vishay Sprague | 1 869 | 718-2013-1-ND | 2,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 50 | 9,03340 Kč | 451,67 Kč |
| 100 | 8,21020 Kč | 821,02 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

