



TCJA106M016R0200 | |
|---|---|
DigiKey Part Number | 478-3451-2-ND - Tape & Reel (TR) 478-3451-1-ND - Cut Tape (CT) 478-3451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M016R0200 |
Description | CAP TANT POLY 10UF 16V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA106M016R0200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA106M016R0200E | KYOCERA AVX | 3 902 | 478-TCJA106M016R0200ECT-ND | 25,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 50 | 8,28580 Kč | 414,29 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 500 | 6,21582 Kč | 3 107,91 Kč |
| 1 000 | 5,81414 Kč | 5 814,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,48374 Kč | 10 967,48 Kč |
| 6 000 | 5,07557 Kč | 30 453,42 Kč |
| 10 000 | 4,92458 Kč | 49 245,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











