TCJ5477M016R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 68,83000 Kč
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJ5477M016R0100E

DigiKey Part Number
478-13191-2-ND - Tape & Reel (TR)
478-13191-1-ND - Cut Tape (CT)
478-13191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJ5477M016R0100E
Description
CAP TANT POLY 470UF 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
5
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,51000 Kč106,51 Kč
1077,02200 Kč770,22 Kč
5065,30140 Kč3 265,07 Kč
10061,67860 Kč6 167,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40057,36440 Kč22 945,76 Kč
80055,30178 Kč44 241,42 Kč
1 20054,26830 Kč65 121,96 Kč
2 00053,12231 Kč106 244,62 Kč
2 80052,45239 Kč146 866,69 Kč
4 00051,80774 Kč207 230,96 Kč
Manufacturers Standard Package
Unit Price without VAT:106,51000 Kč
Unit Price with VAT:128,87710 Kč