Upgrade
Similar

TAJE107M025RNJ | |
|---|---|
DigiKey Part Number | 478-5531-2-ND - Tape & Reel (TR) 478-5531-1-ND - Cut Tape (CT) 478-5531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M025RNJ |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 50 | 36,02420 Kč | 1 801,21 Kč |
| 100 | 33,65770 Kč | 3 365,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,10903 Kč | 12 043,61 Kč |
| 800 | 28,78984 Kč | 23 031,87 Kč |
| 1 200 | 28,12892 Kč | 33 754,70 Kč |
| 2 000 | 27,39662 Kč | 54 793,24 Kč |
| 2 800 | 26,96826 Kč | 75 511,13 Kč |
| 4 000 | 26,55622 Kč | 106 224,88 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



