
T491X107K025AT | |
|---|---|
DigiKey Part Number | 399-8410-2-ND - Tape & Reel (TR) 399-8410-1-ND - Cut Tape (CT) 399-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K025AT |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 50 | 34,85240 Kč | 1 742,62 Kč |
| 100 | 32,54480 Kč | 3 254,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,64044 Kč | 14 320,22 Kč |
| 1 000 | 27,43158 Kč | 27 431,58 Kč |
| 1 500 | 26,82579 Kč | 40 238,69 Kč |
| 2 500 | 26,15444 Kč | 65 386,10 Kč |
| 3 500 | 25,76197 Kč | 90 166,90 Kč |
| 5 000 | 25,38415 Kč | 126 920,75 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

