
T494X107M025AT | |
|---|---|
DigiKey Part Number | 399-8485-2-ND - Tape & Reel (TR) 399-8485-1-ND - Cut Tape (CT) 399-8485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X107M025AT |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X107M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 90,73200 Kč | 907,32 Kč |
| 50 | 77,34820 Kč | 3 867,41 Kč |
| 100 | 73,20950 Kč | 7 320,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,20502 Kč | 33 102,51 Kč |
| 1 000 | 64,03508 Kč | 64 035,08 Kč |
| 1 500 | 62,94795 Kč | 94 421,93 Kč |
| 2 500 | 61,74269 Kč | 154 356,73 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

