SR655C105MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 464
Unit Price: 51,03000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 18,18070 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 045
Unit Price: 47,25000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 33,13694 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 349
Unit Price: 27,93000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90
Unit Price: 27,93000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 813
Unit Price: 36,33000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 876
Unit Price: 42,21000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,76173 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 25,65756 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 412
Unit Price: 58,58000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 7,63530 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 000
Unit Price: 80,21000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 36,79753 Kč
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655C105MARTR1

DigiKey Part Number
SR655C105MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR655C105MARTR1
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,31971 Kč50 639,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,31971 Kč
Unit Price with VAT:30,63685 Kč