
SR215C105JAR | |
|---|---|
DigiKey Part Number | 478-SR215C105JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR215C105JAR |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 24,06700 Kč | 240,67 Kč |
| 50 | 19,29140 Kč | 964,57 Kč |
| 100 | 17,81270 Kč | 1 781,27 Kč |
| 500 | 15,31502 Kč | 7 657,51 Kč |
| 1 000 | 14,54212 Kč | 14 542,12 Kč |
| 3 000 | 13,58680 Kč | 40 760,40 Kč |
| 5 000 | 13,23336 Kč | 66 166,80 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

