
SR215C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-11036-2-ND - Tape & Reel (TR) 478-11036-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C105KARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 28,30100 Kč | 283,01 Kč |
| 50 | 22,85760 Kč | 1 142,88 Kč |
| 100 | 21,17670 Kč | 2 117,67 Kč |
| 500 | 18,33448 Kč | 9 167,24 Kč |
| 1 000 | 17,45522 Kč | 17 455,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,36865 Kč | 49 105,95 Kč |
| 6 000 | 15,83642 Kč | 95 018,52 Kč |
| 9 000 | 15,56974 Kč | 140 127,66 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |

