SR151A102JAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,32811 Kč
Datasheet

Similar


KEMET
In Stock: 3 055
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 11 875
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 797
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 5 425
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 2 791
Unit Price: 9,45000 Kč
Datasheet

Similar


KEMET
In Stock: 1 171
Unit Price: 9,45000 Kč
Datasheet

Similar


TDK
In Stock: 931
Unit Price: 7,14000 Kč
Datasheet

Similar


TDK
In Stock: 35
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 615
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,56915 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 20 361
Unit Price: 21,84000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 987
Unit Price: 11,13000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 3 676
Unit Price: 11,34000 Kč
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A102JAR

DigiKey Part Number
478-7659-ND
Manufacturer
Manufacturer Product Number
SR151A102JAR
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A102JAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,58800 Kč85,88 Kč
506,51780 Kč325,89 Kč
1005,87940 Kč587,94 Kč
5004,80686 Kč2 403,43 Kč
1 0004,47509 Kč4 475,09 Kč
3 0004,06549 Kč12 196,47 Kč
5 0003,91407 Kč19 570,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč