Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

SR121C102KAA | |
|---|---|
DigiKey Part Number | SR121C102KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR121C102KAA |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR122C102KAA | KYOCERA AVX | 0 | SR122C102KAA-ND | 5,94873 Kč | Upgrade |
| SR071C102KAA | KYOCERA AVX | 0 | SR071C102KAA-ND | 2,12218 Kč | Similar |
| SR071C102KAR | KYOCERA AVX | 0 | SR071C102KAR-ND | 2,33676 Kč | Similar |
| SR071C102KARAP2 | KYOCERA AVX | 0 | SR071C102KARAP2-ND | 2,31758 Kč | Similar |
| SR071C102KARTR1 | KYOCERA AVX | 0 | SR071C102KARTR1-ND | 2,31758 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,98525 Kč | 17 911,50 Kč |
| Unit Price without VAT: | 2,98525 Kč |
|---|---|
| Unit Price with VAT: | 3,61215 Kč |






