
SR071A101JARTR1 | |
|---|---|
DigiKey Part Number | 478-10997-2-ND - Tape & Reel (TR) 478-10997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR071A101JARTR1 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A101JARTR1 | KYOCERA AVX | 8 964 | 478-11002-1-ND | 10,29000 Kč | Similar |
| SR211A101JAR | KYOCERA AVX | 3 309 | 478-5734-ND | 6,72000 Kč | Similar |
| C315C101J1G5TA | KEMET | 2 398 | 399-9707-ND | 8,82000 Kč | Similar |
| FK18C0G2A101JN020 | TDK | 779 | 445-4379-ND | 6,51000 Kč | Similar |
| FK28C0G2A101JN000 | TDK | 3 423 | 445-FK28C0G2A101J-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,42772 Kč | 1 713,86 Kč |
| 1 000 | 3,17049 Kč | 3 170,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,41109 Kč | 11 938,82 Kč |
| 7 000 | 3,24038 Kč | 22 682,66 Kč |
| 10 500 | 3,15486 Kč | 33 126,03 Kč |
| 17 500 | 3,06008 Kč | 53 551,40 Kč |
| 24 500 | 3,00465 Kč | 73 613,92 Kč |
| 35 000 | 2,95134 Kč | 103 296,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

